
* Images are for reference only
RG1005P-223-B-T5
- Manufacturer
- SUSUMU
- MFR.Part #
- RG1005P-223-B-T5
- JLCPCB Part #
- C2075130
- Package
- 0402
- Description
- 62.5mW Metal Film Resistors 75V ±25ppm/℃ ±0.1% 22kΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
200+
$0.0224
500+
$0.0215
1000+
$0.0212