
* Images are for reference only
RG3216N-2212-W-T1
- Manufacturer
- SUSUMU
- MFR.Part #
- RG3216N-2212-W-T1
- JLCPCB Part #
- C4034583
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±10ppm/℃ ±0.05% 22.1kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 331
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1815
200+
$0.1920
10+
$0.4950
500+
$0.1860