
* Images are for reference only
RG3216P-4993-B-T1
- Manufacturer
- SUSUMU
- MFR.Part #
- RG3216P-4993-B-T1
- JLCPCB Part #
- C2073420
- Package
- 1206
- Description
- 250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 499kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0453
200+
$0.0479
10+
$0.1238