
* Images are for reference only
RG3216V-7681-P-T1
- Manufacturer
- SUSUMU
- MFR.Part #
- RG3216V-7681-P-T1
- JLCPCB Part #
- C3950392
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±5ppm/℃ ±0.02% 7.68kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2485
200+
$0.8700
500+
$0.8400
1000+
$0.8250