
* Images are for reference only
RM2012B-102/502-PBVW10
- Manufacturer
- SUSUMU
- MFR.Part #
- RM2012B-102/502-PBVW10
- JLCPCB Part #
- C6186731
- Package
- 0805
- Description
- 2 ±0.1% 50mW ±25ppm/℃ 0805 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4265
200+
$0.5700
500+
$0.5505
1000+
$0.5415