
* Images are for reference only
RR0306R-220-F
- Manufacturer
- SUSUMU
- MFR.Part #
- RR0306R-220-F
- JLCPCB Part #
- C2121049
- Package
- 0201
- Description
- 50mW Thin Film Resistor 15V ±100ppm/℃ ±1% 22Ω 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2956
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0203
200+
$0.0215
10+
$0.0552
500+
$0.0207