
* Images are for reference only
RT0816P-101-M
- Manufacturer
- SUSUMU
- MFR.Part #
- RT0816P-101-M
- JLCPCB Part #
- C1701810
- Package
- 0603
- Description
- 62.5mW Thin Film Resistor 75V ±25ppm/℃ ±20% 100Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1562
200+
$0.0605
500+
$0.0584
1000+
$0.0573