
* Images are for reference only
AW-20-03-G-D-165-075-ES-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- AW-20-03-G-D-165-075-ES-P-TR
- JLCPCB Part #
- C5556146
- Package
- SMD,P=0.8mm
- Description
- Gold Standing paste 40P 0.8mm Double Row Black 1.2mm SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 375
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0305
200+
$6.3960
375+
$6.1830
1125+
$6.0780