
* Images are for reference only
AW-25-03-G-D-179-075-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- AW-25-03-G-D-179-075-P-TR
- JLCPCB Part #
- C7218509
- Package
- SMD,P=0.8mm
- Description
- Gold Standing paste 50P 0.8mm Double Row Black 1.2mm SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 275
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2845
275+
$6.8970
550+
$6.6660
1100+
$6.5520