
* Images are for reference only
BBD-116-G-B
- Manufacturer
- Samtec
- MFR.Part #
- BBD-116-G-B
- JLCPCB Part #
- C3324291
- Package
- Plugin,P=2.54mm
- Description
- Nickel Direct Insert Round needle 8.51mm 32P 3.18mm -55℃~+125℃ 3.18mm 2.54mm Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5275
200+
$5.6220
500+
$5.4255
1000+
$5.3280