
* Images are for reference only
BBL-107-T-E
- Manufacturer
- Samtec
- MFR.Part #
- BBL-107-T-E
- JLCPCB Part #
- C3328823
- Package
- Plugin,P=2.54mm
- Description
- Nickel Direct Insert Round needle 1.78mm 7P 2.67mm -55℃~+125℃ 3.18mm 2.54mm Single Row Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1280
200+
$0.4365
500+
$0.4215
1000+
$0.4140