
* Images are for reference only
BBL-129-T-F
- Manufacturer
- Samtec
- MFR.Part #
- BBL-129-T-F
- JLCPCB Part #
- C3334517
- Package
- Plugin,P=2.54mm
- Description
- Nickel Direct Insert Round needle 2.15mm 29P 3.1mm -55℃~+125℃ 3.18mm 2.54mm Single Row Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0655
200+
$1.9605
500+
$1.8915
1000+
$1.8570