
* Images are for reference only
BCS-103-L-S-HE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-103-L-S-HE
- JLCPCB Part #
- C5557219
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 4.6A Single Row Tin -55℃~+125℃ 475V 3P Bend insert 3.18mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
10+
$1.1865
30+
$1.0440
100+
$0.8970
500+
$0.8310
1000+
$0.8025