
* Images are for reference only
BCS-103-T-D-HE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-103-T-D-HE
- JLCPCB Part #
- C6750842
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 2.54mm 4.6A Double Row Tin -55℃~+125℃ 6P 475V Bend insert 5.33mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0135
225+
$1.2030
525+
$1.1625
975+
$1.1430