
* Images are for reference only
BCS-103-T-S-DE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-103-T-S-DE
- JLCPCB Part #
- C5575650
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 4.6A Single Row Tin -55℃~+125℃ 475V 3P Direct Insert 7.37mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4705
203+
$0.9855
497+
$0.9540
1001+
$0.9375