
* Images are for reference only
BCS-104-S-S-HE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-104-S-S-HE
- JLCPCB Part #
- C7219518
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 4.6A Single Row Tin -55℃~+125℃ 4P 475V Bend insert 2.79mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4090
216+
$2.1585
486+
$2.0865
1026+
$2.0505