
* Images are for reference only
BCS-105-S-D-TE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-105-S-D-TE
- JLCPCB Part #
- C6750870
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 4.6A Double Row Tin -55℃~+125℃ 10P 475V Direct Insert 7.37mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7030
220+
$3.4725
484+
$3.3570
1012+
$3.3000