
* Images are for reference only
BCS-106-L-S-DE-BE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-106-L-S-DE-BE
- JLCPCB Part #
- C5575703
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 4.6A Single Row Tin -55℃~+125℃ 6P 475V Direct Insert 7.37mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4010
185+
$1.7565
518+
$1.6980
999+
$1.6695