
* Images are for reference only
BCS-114-L-S-TE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-114-L-S-TE
- JLCPCB Part #
- C3320807
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 4.6A Tin 14P -55℃~+125℃ Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8705
200+
$0.7245
500+
$0.6990
1000+
$0.6870