
* Images are for reference only
BCS-115-L-D-PE-022
- Manufacturer
- Samtec
- MFR.Part #
- BCS-115-L-D-PE-022
- JLCPCB Part #
- C17200831
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 4.6A Tin Double Row -55℃~+125℃ 30P 475V Direct Insert 7.37mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5145
203+
$4.9935
497+
$4.8270
1001+
$4.7445