
* Images are for reference only
BCS-116-F-S-HE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-116-F-S-HE
- JLCPCB Part #
- C5575879
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm 4.6A Single Row Tin -55℃~+125℃ 475V 16P Bend insert 2.79mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5060
196+
$2.9955
504+
$2.8950
994+
$2.8455