
* Images are for reference only
BCS-117-S-D-DE
- Manufacturer
- Samtec
- MFR.Part #
- BCS-117-S-D-DE
- JLCPCB Part #
- C5575895
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 4.6A Double Row Tin -55℃~+125℃ 34P 475V Direct Insert 7.37mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5890
195+
$9.4125
494+
$9.0975
1001+
$8.9430