
* Images are for reference only
BDL-113-T-E
- Manufacturer
- Samtec
- MFR.Part #
- BDL-113-T-E
- JLCPCB Part #
- C3330510
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Round needle 1.78mm 26P 2.67mm -55℃~+125℃ 3.18mm 2.54mm Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8475
200+
$2.6505
500+
$2.5575
1000+
$2.5110