
* Images are for reference only
BKT-135-03-L-V
- Manufacturer
- Samtec
- MFR.Part #
- BKT-135-03-L-V
- JLCPCB Part #
- C6131901
- Package
- SMD,P=1mm
- Description
- 2.8A Tin Standing paste 35P -55℃~+125℃ 1mm Double Row Black Phosphor Bronze 2.54mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8190
186+
$5.1150
496+
$4.9440
992+
$4.8600