
* Images are for reference only
CES-126-02-S-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- CES-126-02-S-S-RA
- JLCPCB Part #
- C5618848
- Package
- Push-Pull,P=2.54mm
- Description
- 2.54mm Single Row Tin -55℃~+125℃ 26P Bend insert 3.05mm Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4085
200+
$7.7445
496+
$7.4850
1000+
$7.3575