
* Images are for reference only
CLE-110-01-G-DV
- Manufacturer
- Samtec
- MFR.Part #
- CLE-110-01-G-DV
- JLCPCB Part #
- C6534453
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm Double Row 2.7A Gold -55℃~+125℃ 20P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7060
10+
$2.6370
50+
$2.5905
100+
$2.5440