
* Images are for reference only
CLE-112-01-G-DV-K
- Manufacturer
- Samtec
- MFR.Part #
- CLE-112-01-G-DV-K
- JLCPCB Part #
- C7229315
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm Double Row 2.7A Gold -55℃~+125℃ 24P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 58
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4705
174+
$4.5780
522+
$4.4250
986+
$4.3485