
* Images are for reference only
CLE-117-01-F-DV
- Manufacturer
- Samtec
- MFR.Part #
- CLE-117-01-F-DV
- JLCPCB Part #
- C6484360
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm Double Row 2.7A Gold -55℃~+125℃ 34P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 41
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$14.0610
984+
$5.3310