
* Images are for reference only
CLE-127-01-G-DV-A-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLE-127-01-G-DV-A-TR
- JLCPCB Part #
- C5597175
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 1.2mm Double Row 2.7A Gold -55℃~+125℃ 54P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5880
200+
$3.8265
500+
$3.6975
1150+
$3.6345