
* Images are for reference only
CLM-107-02-LM-D-A
- Manufacturer
- Samtec
- MFR.Part #
- CLM-107-02-LM-D-A
- JLCPCB Part #
- C3319804
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 2.8A Tin 14P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 76
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4420
200+
$2.1060
500+
$2.0325
1000+
$1.9950