
* Images are for reference only
CLM-113-02-F-D
- Manufacturer
- Samtec
- MFR.Part #
- CLM-113-02-F-D
- JLCPCB Part #
- C5619356
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2.8A Double Row Tin -55℃~+125℃ 26P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 42
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.7275
10+
$3.6465
42+
$3.5910
84+
$3.5370