
* Images are for reference only
CLM-114-02-F-D-PA-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLM-114-02-F-D-PA-TR
- JLCPCB Part #
- C5619374
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2.8A Double Row Tin -55℃~+125℃ 28P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3760
200+
$3.3420
650+
$3.2310
1300+
$3.1755