
* Images are for reference only
CLM-127-02-F-D-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLM-127-02-F-D-P-TR
- JLCPCB Part #
- C5619662
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2.8A Double Row Tin -55℃~+125℃ 54P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1475
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4990
200+
$3.3915
500+
$3.2775
1475+
$3.2220