
* Images are for reference only
CLM-133-02-L-D-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLM-133-02-L-D-TR
- JLCPCB Part #
- C3319929
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 2.8A Tin 66P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1400
Total: $0.01

Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$8.1165
10+
$7.9095
30+
$7.7715
100+
$7.6320