
* Images are for reference only
CLM-150-02-F-D-BE-PA-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLM-150-02-F-D-BE-PA-TR
- JLCPCB Part #
- C5597321
- Package
- SMD,P=1mm
- Description
- 1mm 1mm 2.8A Double Row Tin -55℃~+125℃ 100P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 51
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7890
204+
$14.6790
510+
$14.1885
1020+
$13.9470