
* Images are for reference only
CLP-103-02-L-D-BE-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLP-103-02-L-D-BE-TR
- JLCPCB Part #
- C3321797
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.3A 6P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2030
200+
$0.4665
500+
$0.4500
1500+
$0.4410