
* Images are for reference only
CLP-112-02-G-D-BE-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLP-112-02-G-D-BE-P-TR
- JLCPCB Part #
- C6150827
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 3.3A Gold -55℃~+125℃ 24P Standing paste 2.14mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8250
200+
$2.7240
500+
$2.6325
1200+
$2.5875