
* Images are for reference only
CLP-125-02-F-D-A
- Manufacturer
- Samtec
- MFR.Part #
- CLP-125-02-F-D-A
- JLCPCB Part #
- C3320681
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.3A 50P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.4285
200+
$2.5635
30+
$6.6240