
* Images are for reference only
CLP-127-02-G-S
- Manufacturer
- Samtec
- MFR.Part #
- CLP-127-02-G-S
- JLCPCB Part #
- C3319410
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 3.3A Gold 27P -55℃~+125℃ Phosphor Bronze Standing paste 2.14mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8915
200+
$1.8930
500+
$1.8270
1000+
$1.7940