
* Images are for reference only
CLT-104-02-L-D-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLT-104-02-L-D-P-TR
- JLCPCB Part #
- C3322429
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row 4.1A Tin 8P -55℃~+125℃ Phosphor Bronze Standing paste 2.1mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1275
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1275+
$0.5400
200+
$0.5700
10+
$1.4730