
* Images are for reference only
CLT-108-02-SM-D-A-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- CLT-108-02-SM-D-A-K-TR
- JLCPCB Part #
- C5598109
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 4.1A Double Row Tin -55℃~+125℃ 16P Standing paste 2.1mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1175
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4560
200+
$2.5770
500+
$2.4900
1175+
$2.4480