
* Images are for reference only
CLT-110-01-F-D
- Manufacturer
- Samtec
- MFR.Part #
- CLT-110-01-F-D
- JLCPCB Part #
- C3322083
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 4.1A Tin 20P -55℃~+125℃ Phosphor Bronze Direct Insert 2.1mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5830
200+
$1.0005
500+
$0.9645
1000+
$0.9480