
* Images are for reference only
CLT-115-02-L-D-A
- Manufacturer
- Samtec
- MFR.Part #
- CLT-115-02-L-D-A
- JLCPCB Part #
- C3321858
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row 4.1A Tin 30P -55℃~+125℃ Phosphor Bronze Standing paste 2.1mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 19
Total: $0.01

Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$3.5025
10+
$3.4155
30+
$3.3585
100+
$3.3000