
* Images are for reference only
CLT-115-03-S-D
- Manufacturer
- Samtec
- MFR.Part #
- CLT-115-03-S-D
- JLCPCB Part #
- C17188855
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 4.1A Tin Double Row -55℃~+125℃ 30P Direct Insert 2.1mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8040
196+
$6.3060
504+
$6.0960
994+
$5.9910