
* Images are for reference only
CLT-125-02-S-D-BE-A
- Manufacturer
- Samtec
- MFR.Part #
- CLT-125-02-S-D-BE-A
- JLCPCB Part #
- C6150440
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 4.1A Double Row Tin -55℃~+125℃ 50P Standing paste 2.1mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6475
198+
$11.8305
495+
$11.4345
1001+
$11.2395