
* Images are for reference only
CLT-140-01-S-D
- Manufacturer
- Samtec
- MFR.Part #
- CLT-140-01-S-D
- JLCPCB Part #
- C6150481
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 4.1A Double Row Tin -55℃~+125℃ 80P Direct Insert 2.1mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0585
203+
$16.7820
497+
$16.2210
1001+
$15.9435