
* Images are for reference only
DWM-14-61-G-D-750
- Manufacturer
- Samtec
- MFR.Part #
- DWM-14-61-G-D-750
- JLCPCB Part #
- C6941042
- Package
- Plugin,P=1.27mm
- Description
- Gold Direct Insert 28P 1.27mm Double Row Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9590
192+
$6.7665
512+
$6.5415
992+
$6.4290