
* Images are for reference only
DWM-30-60-S-D-551
- Manufacturer
- Samtec
- MFR.Part #
- DWM-30-60-S-D-551
- JLCPCB Part #
- C3336448
- Package
- Plugin,P=1.27mm
- Description
- Gold Direct Insert 60P 1.27mm Double Row Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1685
200+
$5.0970
500+
$4.9170
1000+
$4.8285