
* Images are for reference only
DWM-40-56-G-D-322
- Manufacturer
- Samtec
- MFR.Part #
- DWM-40-56-G-D-322
- JLCPCB Part #
- C3331890
- Package
- Plugin,P=1.27mm
- Description
- Gold Direct Insert 80P 1.27mm Double Row Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8515
200+
$5.7480
500+
$5.5455
1000+
$5.4465