
* Images are for reference only
ESQT-102-02-L-S-755
- Manufacturer
- Samtec
- MFR.Part #
- ESQT-102-02-L-S-755
- JLCPCB Part #
- C7274077
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 4.5A -55℃~+125℃ 2P Direct Insert 19.18mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1875
196+
$1.2720
504+
$1.2300
994+
$1.2090